| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0282700000 |
| SKU: | WEI0282700000 |
0282700000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Weidmuller 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Weidmuller 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Weidmuller 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Weidmuller 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Weidmuller 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| Weidmuller 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Weidmuller 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| Weidmuller 09330009954 | Coding Element, female | ![]() |
| Weidmuller 08-50-0116 | 3.96mm Pitch KK Crimp Terminal 2878, 18-20 AWG, Bag, Brass, Tin (Sn), Bifurcated | ![]() |
| Weidmuller 502439-0200 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, White | ![]() |
| Weidmuller NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| Weidmuller 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


