| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0282900000 |
| SKU: | WEI0282900000 |
0282900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Weidmuller 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| Weidmuller 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Weidmuller 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Weidmuller 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| Weidmuller 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| Weidmuller 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| Weidmuller 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Weidmuller PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Weidmuller PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| Weidmuller S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Weidmuller 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| Weidmuller 180-M26-103L011 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |


