| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0317200000 |
| SKU: | WEI0317200000 |
0317200000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Weidmuller 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Weidmuller 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Weidmuller 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Weidmuller 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Weidmuller 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Weidmuller 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| Weidmuller 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| Weidmuller 09140009950 | Han® Dummy module, female | ![]() |
| Weidmuller 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Weidmuller 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Weidmuller 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Weidmuller 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Weidmuller LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Weidmuller LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |


