| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0383560000 |
| SKU: | WEI0383560000 |
0383560000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Weidmuller 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| Weidmuller NE1.5X3WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 3 H, 6' length, halogen-free, white. | ![]() |
| Weidmuller 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| Weidmuller 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Weidmuller 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Weidmuller 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Weidmuller 249-116 | END STOP 6MM ROHS | ![]() |


