| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0565600000 |
| SKU: | WEI0565600000 |
0565600000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Weidmuller 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| Weidmuller 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Weidmuller 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| Weidmuller M4519 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| Weidmuller 3750/26 100 | 7100162525 80610815005 26/CAB/RC/RJKTSH/TP/26AWG/STR/ | ![]() |
| Weidmuller 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Weidmuller 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Weidmuller HSTT12-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.12D x 3.94™L (3.2mm x 1.2m), Black, 25pc. | ![]() |
| Weidmuller HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Weidmuller P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Weidmuller PK18-6R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #6 stud size, bulk package. | ![]() |
| Weidmuller ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| Weidmuller T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |


