| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DCKN |
| SKU: | WEI1010200000 |
ABM22DCKN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-178128-2 | DYNAMIC 3200 REC HSG 2P SGL | ![]() |
| Sullins Connector Solutions 1-1904045-2 | V23333Z1001A008-EV-100 | ![]() |
| Sullins Connector Solutions 903-289P-51A2 | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Sullins Connector Solutions 165X10919X | D-SUB-Hoods, 15-pos., Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| Sullins Connector Solutions 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Sullins Connector Solutions 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |


