| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1148030000 |
| SKU: | WEI1148030000 |
1148030000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Weidmuller 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| Weidmuller 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| Weidmuller 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Weidmuller MDLSP1-04M-01 | CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural | ![]() |
| Weidmuller MDLSP1-07M-01 | CB Spt,Dual Lck,Natural,7MM Spc, CB Support, Dual Lock, Natural | ![]() |
| Weidmuller 255-406 | PCB TERMINAL BLOCK | ![]() |


