| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1620400000 |
| SKU: | WEI1620400000 |
1620400000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Weidmuller 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| Weidmuller 200389-2 | GUIDE PIN KIT | ![]() |
| Weidmuller 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| Weidmuller 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| Weidmuller 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Weidmuller 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Weidmuller 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| Weidmuller 350715-1 | 06P UMNL PLUG HSG | ![]() |
| Weidmuller 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| Weidmuller 350783-1 | 12P UMNL CAP HSG | ![]() |
| Weidmuller 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| Weidmuller 87077-2 | MOD IV KEYING PLUG | ![]() |
| Weidmuller 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Weidmuller 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


