| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1716320000 |
| SKU: | WEI1716320000 |
1716320000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Weidmuller 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Weidmuller 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| Weidmuller 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Weidmuller 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Weidmuller 87631-1 | 06 MODIV HSG COMP DR .100 POL | ![]() |
| Weidmuller 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Weidmuller PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| Weidmuller 171-009-203L031 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| Weidmuller 180-M26-203L011 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | WEI2017-265 - EOL. eND oF lIFE For a few articles, we figured out, that our customer need more time to change to the follow up article. We made the decision that for the product families • BL 5.0x • BLZ 5.0x • BLZF 5.0x • SL 5.08 • SLZF 5.08 the date of the final cancellation was postponed to the end of 2023. This is also the last date to place an order. please contact support for parts that have On request as a replacement. LTB 12/31/23 | Download | |||
| 07/30/2023 | WEI2017-265rev - Last time buy Adjusted. Pulling EOL & LTB to 7/30/23, from previous mentioned 12/31/23. | Download | |||


