| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1748210000 |
| SKU: | WEI1748210000 |
1748210000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PT06E-12-8S(470) | AI-Solder Plug E-Class 26482-1 strain relief | ![]() |
| Weidmuller 1-640250-3 | 13P SL156 HSG W/LCK RAMP NATL | ![]() |
| Weidmuller 1-770901-0 | Cut Strip - MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| Weidmuller 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| Weidmuller 1670150-1 | COVER MIXED,90,NW8.5 | ![]() |
| Weidmuller 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| Weidmuller 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| Weidmuller PL00X-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, X Key | ![]() |
| Weidmuller PL00Y-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, Y Key | ![]() |
| Weidmuller 3302/26 100SF | 3302/26 100SF, 26/CAB/RC/CC/28AWG/STR/.050/10 | ![]() |
| Weidmuller 19221-0408 | Compression Style Ring tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Un-plated | ![]() |
| Weidmuller 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PDN-P054249 - End of Life Some with Replacement. Technological change, ecological action and competitive supply security require temporary product adjustments or even consolidations. Our phase-out strategy supports you with possible equipment adjustments. LTB - 30.12.2023 LTD - 31.12.2024 EOL/S - 31.03.2025 30.12.2023 is the last date for an order, final deliveries are scheduled to take place till 31.12.2024. | Download | |||


