| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1943670000 |
| SKU: | WEI1943670000 |
1943670000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 320788 | SPLICE,CE 18-8 | ![]() |
| Weidmuller 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Weidmuller 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Weidmuller 148028-6001 | MX150 Male Connector, Panel Mount, Dual Row, 6 Circuits, Polarization A, Black Housing, Silicone Gasket | ![]() |
| Weidmuller 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Weidmuller 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Weidmuller 172709-0005 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 5 Circuits, White | ![]() |
| Weidmuller 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Weidmuller 33472-0607 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| Weidmuller 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Weidmuller 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Weidmuller 47725-6010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, Black Housing, Blue Gasket | ![]() |
| Weidmuller 500638-0507 | 2.00mm Pitch MircoClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 5 Circuits | ![]() |
| Weidmuller 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Weidmuller 501646-1000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits | ![]() |
| Weidmuller 501646-3200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 32 Circuits | ![]() |
| Weidmuller ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


