| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1943680000 |
| SKU: | WEI1943680000 |
1943680000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 60635-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| Weidmuller M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| Weidmuller M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| Weidmuller DF60A-2S-10.16C | 680-3059-0-00 BAG | ![]() |
| Weidmuller ZE05-16DS-HU/R | Plug, 16 Position | ![]() |
| Weidmuller 35-1/2X20FT-GN | 7000132639 80610834030 | ![]() |
| Weidmuller 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Weidmuller 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Weidmuller FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Weidmuller PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Weidmuller PLT1M-M00 | Pan-Ty® PLT1M-M00 Cable Tie, Mil-Spec, Black, UV PA6.6, 3.9"L, 18lb | ![]() |
| Weidmuller PUM-071-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Weidmuller 156-00329 | Heavy Duty Cable Tie/Fir Tree Mount, 8" x .5"L, .03" - .28" Panel Thick, 50lb, PA66HIRHS, Black | ![]() |


