| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 7940102316 |
| Part Aliases: | 913918 |
| SKU: | WEI7940102316 |
7940102316
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-794219-0 | Cut Strip - MINI UNML2 SOK 26-22 AWG AU LF | ![]() |
| Weidmuller 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| Weidmuller 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| Weidmuller 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| Weidmuller 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| Weidmuller 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Weidmuller 5745653-3 | DIECAST STRAIN RELIEF KIT,SZ 3 | ![]() |
| Weidmuller 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Weidmuller 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Weidmuller 3050 | Heyco® Thick Panel Dome Plugs, Nylon 6/6, 0.58 Overall Height (inches), 2 Mounting Hole Diameter (in) | ![]() |
| Weidmuller 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| Weidmuller 249-116 | END STOP 6MM ROHS | ![]() |
| Weidmuller 283-402 | ADJACENT JUMPER | ![]() |


