1-794219-0

Heilind Number:AMP1-794219-0.P
Manufacturer:TE Connectivity
Manufacturer Number:1-794219-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI UNML2 SOK 26-22 AWG AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794219-0
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Matte
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2 UL 94V-0
Part Aliases:1-794219-0
SKU:AMP1-794219-0.P

Detailed Description

Enhance your power connector performance with the MINI UNML2 SOK. Designed for optimal contact, this socket accommodates 26-22 AWG wire sizes, ensuring secure and efficient connections. With gold plating on the mating area, it guarantees reliable conductivity, while UL 94V-2 and UL 94V-0 flammability standards compliance prioritize safety. Its brass construction, with nickel underplating, offers durability and longevity. Suitable for wire-to-wire applications, this crimp termination contact is essential for power circuitry in various appliances. RoHS compliant and featuring tin plating, it meets environmental standards without compromising on quality. Upgrade your connectivity with this high-performance contact.