| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004280000 |
| SKU: | WEI9004280000 |
9004280000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| Weidmuller 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Weidmuller 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Weidmuller 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Weidmuller 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Weidmuller 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| Weidmuller 86564520065LF | DSUB CRIMP CONTACT PIN | ![]() |
| Weidmuller 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Weidmuller 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| Weidmuller 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Weidmuller 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Weidmuller 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Weidmuller 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
| Weidmuller ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| Weidmuller NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |


