| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9004430000 |
| SKU: | WEI9004430000 |
9004430000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 284047-2 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| Weidmuller 284047-6 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| Weidmuller 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| Weidmuller 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Weidmuller 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| Weidmuller 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| Weidmuller 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| Weidmuller 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| Weidmuller 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| Weidmuller 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| Weidmuller 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Weidmuller G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Weidmuller PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Weidmuller T50R9M4 | Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66, Natural | ![]() |


