| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9014980000 |
| SKU: | WEI9014980000 |
9014980000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Weidmuller 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Weidmuller 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| Weidmuller 776487-4 | AS 16, 4P PLUG ASSY, KEY 4 | ![]() |
| Weidmuller 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| Weidmuller 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire | ![]() |
| Weidmuller 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| Weidmuller ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |
| Weidmuller LCAX750-12-3 | One-hole, flex lug, 750 kcmil cable, 1/2 stud hole. | ![]() |
| Weidmuller PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Weidmuller PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |
| Weidmuller PLT4H-TL | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Weidmuller CTT20R0HSC2 | Clamp Tie, 4" Long, 20lb Tensile Strength, PA66HS, Black | ![]() |
| Weidmuller CTT60R0HSM4 | Clamp Tie, 8" Long, 60lb Tensile Strength, PA66HS, Black | ![]() |


