| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9018530000 |
| SKU: | WEI9018530000 |
9018530000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| Weidmuller 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| Weidmuller 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Weidmuller 284047-6 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| Weidmuller 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| Weidmuller 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| Weidmuller 328527 | TERMINAL,PG R 16-14 8 | ![]() |
| Weidmuller 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Weidmuller 350812-1 | STR/REL CLAMP UMNL | ![]() |
| Weidmuller 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| Weidmuller 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| Weidmuller 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Weidmuller G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Weidmuller PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


