| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9019000000 |
| SKU: | WEI9019000000 |
9019000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| Weidmuller 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| Weidmuller 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Weidmuller 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| Weidmuller 60775-1 | SPADE TERMINAL 18-14 AWG BR | ![]() |
| Weidmuller 08-65-0814 | KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Gold (Au) | ![]() |
| Weidmuller 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Weidmuller FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Weidmuller PV14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Weidmuller 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |


