| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9019040000 |
| SKU: | WEI9019040000 |
9019040000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Weidmuller 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| Weidmuller 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Weidmuller 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Weidmuller 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Weidmuller 031-317 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Weidmuller 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Weidmuller FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Weidmuller HSTTK06-48-Q | Thin wall PVDF KYNAR heat shrink, .06" (1.6mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| Weidmuller PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |


