| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9019320000 |
| SKU: | WEI9019320000 |
9019320000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-917807-2 | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
| Weidmuller 102320-1 | UNIVERSAL HEADER LATCH | ![]() |
| Weidmuller 1757819-1 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1 | ![]() |
| Weidmuller 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Weidmuller 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| Weidmuller 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| Weidmuller 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| Weidmuller 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Weidmuller 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| Weidmuller 09140009960 | fixing | ![]() |
| Weidmuller 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| Weidmuller 09330006207 | Crimp contact, female, 4 MM2 | ![]() |
| Weidmuller 09670007576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| Weidmuller 09670155601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 15; Copper alloy | ![]() |


