| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9037470000 |
| SKU: | WEI9037470000 |
9037470000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller RJSAE538102 | CONN RJ45 MOD JACK 8P8C STACKED SHEILDED | ![]() |
| Weidmuller 1825910-2 | FSM2JH=6MM TACT SWITCH, HIGH TEMP | ![]() |
| Weidmuller 7-338069-8 | MICRO-MATCH SMD FTE | ![]() |
| Weidmuller 3522-2 | FUSE SOCKET | ![]() |
| Weidmuller 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Weidmuller 15266-0100 | 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Weidmuller 505110-8091 | Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 80 Circuits, Gold over Nickel Plating | ![]() |
| Weidmuller 52435-2772 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating | ![]() |
| Weidmuller PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |


