| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 9037490000 |
| SKU: | WEI9037490000 |
9037490000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller RTS16CCRG | Coding Color Ring, Green, size 16 | ![]() |
| Weidmuller 205089-1 | HD 20 PIN CONTACT | ![]() |
| Weidmuller 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Weidmuller 282107-1 | AMP SUPERSEAL 1.5 SERIES 5P CA | ![]() |
| Weidmuller 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| Weidmuller 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| Weidmuller 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| Weidmuller 15-06-0180 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits | ![]() |
| Weidmuller 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Weidmuller 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Weidmuller 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Weidmuller CDFS7W2103L211 | IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight Solder Cup | ![]() |


