| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors RFS-4100-003 |
| SKU: | XYSRFS-4100-003 |
RFS-4100-003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors 55843-1 | SPLICE,CE 22-14 | ![]() |
| Misc. Generic Sensors 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Misc. Generic Sensors 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| Misc. Generic Sensors G7J-2A2B-B-W1 AC100/120 | G7J-2A2B-B-W1 AC100/120 HEAVY DUTY RELAYS | ![]() |
| Misc. Generic Sensors FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Misc. Generic Sensors 553-50016 | ShrinkTrak Labels, 1-Sided, Unslit, .25" (6.35mm), PO-X, White | ![]() |


