| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 551002B00000G |
| SKU: | AAV551002B00000G |
551002B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| Boyd RJHSE5085 | CONN MODULAR JACK 8P8C GRN/GRN R/A | ![]() |
| Boyd 1586000-4 | 4P FH PLUG VAL-U-LOK V2 | ![]() |
| Boyd 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| Boyd 19005-0001 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Box | ![]() |
| Boyd 19043-0010 | Three Way Connector, Dual Male, Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Boyd 19705-4201 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Boyd 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Boyd 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Boyd 39521-1007 | 5.00mm Pitch Eurostyle Vertical PCB Header, 7 Circuits | ![]() |
| Boyd 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| Boyd 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| Boyd 264-326 | Not on File | ![]() |
| Boyd 264-361 | END PLATE | ![]() |


