| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech DB25-PD |
| Gender: | Male |
| Series: | DB25 |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | B |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | ADTDB25-PD |
DB25-PD
| Heilind Number: | ADTDB25-PD |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | DB25-PD |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTDB25-PD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1-643075-2 | 12P MTA100 MOLDED COVER | ![]() |
| Adam Tech 3-644042-8 | 08P MTA100 CONN ASSY LF | ![]() |
| Adam Tech 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Adam Tech 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| Adam Tech 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
| Adam Tech 031-2 | RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Adam Tech 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Adam Tech 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Adam Tech 180-M44-103L031 | Male High Density D-Sub 44 Position Straight Solder Cup | ![]() |
| Adam Tech 970-025-010R011 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


