| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10090769-P154ALF |
| Gender: | Male |
| Housing Material: | Carbon Steel |
| Number of Contacts: | 15 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 25 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 2.5 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | E |
| SKU: | BRG10090769-P154ALF |
10090769-P154ALF
| Heilind Number: | BRG10090769-P154ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10090769-P154ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10090769-P154ALF, a high-definition D-SUB 15-Way Male connector designed for reliable PCB mounting. Constructed with durable Carbon Steel housing and featuring 15 gold-plated Copper Alloy contacts, this connector ensures optimal signal transmission. With a wide operating temperature range of -55°C to 105°C, it is suitable for various environments. The straight mount angle and solder termination method offer easy installation. Rated for 2.5 A current and 250 V voltage, it is ideal for power and signal applications. With RoHS compliance and 200 mating cycles, it guarantees long-term performance. Compatible with 28-24 AWG wire sizes, it provides versatility in connectivity. Trust in the 10090769-P154ALF for high-quality connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg T 3260 001 | MALE CABLE CONNECTOR 3WAY C091A | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 65039-034LF | MINI LATCH HSG SR.100 | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 78211-005LF | MINI LATCH HSG .100CC SR | ![]() |
| Amphenol FCI Berg DB25S064TLF | DSUB SIGNAL STC 25SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2018 | PCN18068 - Packaging Change. In order to provide better protection for shipmnet. The package size is changing from 325x255x252mm to 325x255x105mm. | Download | |||
| 08/28/2018 | PCN18068 R.1 - Packaging Change. Revision R1: To change effetive date of PCN released on August 09, 2018 from November 15, 2018 to August 28, 2018. | Download | |||


