| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech USB-B-S-RA |
| SKU: | ADTUSB-B-S-RA |
USB-B-S-RA
| Heilind Number: | ADTUSB-B-S-RA |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | USB-B-S-RA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ADTUSB-B-S-RA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| Adam Tech 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Adam Tech 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| Adam Tech A3C-2P-2DSA(30) | 621-0601-0-30 EACH | ![]() |
| Adam Tech 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Adam Tech 3522-2 | FUSE SOCKET | ![]() |
| Adam Tech 3528 | .250 VERT FEM PC TERM TAB | ![]() |
| Adam Tech 8600 | HOLE PLUG | ![]() |
| Adam Tech 8717 | ALUMINUM STANDOFF | ![]() |
| Adam Tech 39-30-1042 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Adam Tech 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Adam Tech 181-015-213R171 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


