| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire CST5 NC087 |
| Part Aliases: | CST5 NC087 |
| SKU: | ALPCST5-NLR-36YDS |
CST5 NC087
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| Alpha Wire 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| Alpha Wire 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| Alpha Wire 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Alpha Wire 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| Alpha Wire 19144-0018 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Alpha Wire 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Alpha Wire 51238-2011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type Standard | ![]() |
| Alpha Wire 56377-2000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type | ![]() |
| Alpha Wire 83041-0005 | Jackpost for Commercial Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread | ![]() |
| Alpha Wire SE75P-DR10 | Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |


