| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-L012 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PB-L012 |
AT04-12PB-L012
Specifications
Detailed Description
The PanelMate™ AT Black Male Connector ( AT04-12PB-L012) offers reliable connectivity in automotive applications. Constructed with durable plastic housing and featuring a silicone rubber seal, it ensures IP67-rated protection against dust and water ingress. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for harsh environments. Boasting 12 contacts and a current rating of 13A at 250V, it supports power and signal transmission. ROHS compliant and designed for 100 mating cycles, it guarantees long-lasting performance. The wire size acceptance of 20-14 AWG and panel mount installation make it versatile for various setups. Perfect for automotive connectors and accessories, the PanelMate™ AT0412PBL012 is a dependable choice in your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATHD04-1-4P-L009 | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | ![]() |
| Amphenol Sine Systems ATM04-12PA-PM01 | 12 PIN RECPT PM WITH A POSITION KEY | ![]() |
| Amphenol Sine Systems ATM06-12SC | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| | Amphenol Sine Systems ATM06-12SD-SR1BN | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||


