| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-12PA-PM01 |
| Color: | Gray |
| Series: | PanelMate™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM04-12PA-PM01 |
ATM04-12PA-PM01
Specifications
Detailed Description
Enhance your automotive connectivity with the ATM04-12PA-PM01, a rugged and reliable male connector from the PanelMate™ ATM series. Designed for panel mount installation, this connector features a durable gray plastic housing and IP69K rating, ensuring unparalleled performance in harsh environments. With 12 contacts and a current rating of 7.5 A, it offers secure and efficient power transmission. Operating between -55 °C and 125 °C, and compliant with RoHS standards, it guarantees safety and sustainability. The silicone rubber seals and 100 mating cycles further enhance its durability, making it ideal for automotive applications. Upgrade to the ATM0412PAPM01 for seamless connectivity in your vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PB-L012 | 12 POS RCPT FLG MT, BLK KEY B | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATHD04-1-4P-L009 | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | ![]() |
| Amphenol Sine Systems ATM06-12SC | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| | Amphenol Sine Systems ATM06-12SD-SR1BN | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |


