| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATHD04-1-4P-L009 |
| Color: | Black |
| Series: | PanelMate™ ATHD |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount, Through Hole |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Contact Size: | 4 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 6 AWG |
| Current Rating: | 100 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEATHD04-1-4P-L009 |
ATHD04-1-4P-L009
Specifications
Detailed Description
The PanelMate™ ATHD0414PL009 is a heavy-duty power connector designed for rugged applications. With a black plastic housing and IP69K rating, it ensures reliable performance even in harsh environments. Featuring a panel mount and through-hole design, it offers easy installation. This connector is specifically engineered for male gender connections with 1 contact, accommodating wire sizes up to 6 AWG. Operating within a wide temperature range from -55°C to 125°C, it guarantees versatility and durability. With a current rating of 100A and voltage rating of 1000V, this connector is suitable for high-power applications. RoHS compliant and with 100 mating cycles, it meets industry standards for quality and reliability. Explore the PanelMate™ ATHD series for all your heavy-duty power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PB-L012 | 12 POS RCPT FLG MT, BLK KEY B | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATM04-12PA-PM01 | 12 PIN RECPT PM WITH A POSITION KEY | ![]() |
| Amphenol Sine Systems ATM06-12SC | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| | Amphenol Sine Systems ATM06-12SD-SR1BN | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |


