| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-12SC |
| Color: | Green |
| Series: | ATM |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM06-12SC |
ATM06-12SC
| Heilind Number: | AMEATM06-12SC |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM06-12SC |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12-WAY PLUG, FEMALE CONNECTOR,
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PB-L012 | 12 POS RCPT FLG MT, BLK KEY B | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems ATHD04-1-4P-L009 | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | ![]() |
| Amphenol Sine Systems ATM04-12PA-PM01 | 12 PIN RECPT PM WITH A POSITION KEY | ![]() |
| | Amphenol Sine Systems ATM06-12SD-SR1BN | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |


