| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-5P |
| Series: | PT Series |
| Part Aliases: | 71-148210-05P U71-148210-05P U71-1482U10-05P |
| SKU: | AMIPT02E-10-5P |
PT02E-10-5P
| Heilind Number: | AMIPT02E-10-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-10-5P is a high-performance circular MIL spec connector from the PT Series, designed to meet rigorous military specifications (MIL-DTL-26482). Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable operation in harsh environments. Its shell size 10 accommodates a pin contact type made of Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 10-5, it is suitable for demanding applications. The bayonet locking mechanism provides secure connections, while its hi-rel designation signifies its suitability for high-reliability systems. Meeting stringent quality standards, including RoHS compliance, the PT02E105P is a top choice for critical military and industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8SW | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8SX | Solder Box Mtg Recept, OD | ![]() |


