| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-5S |
| Series: | PT Series |
| Part Aliases: | 71-148210-05S U71-1482U10-05S |
| SKU: | AMIPT02E-10-5S |
PT02E-10-5S
| Heilind Number: | AMIPT02E-10-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-10-5S, a rugged Circular MIL Spec Connector that meets military specification MIL-DTL-26482. Part of the PT Series, this high-reliability connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring superior performance in harsh environments. With an IP67 rating for dust and water resistance, it's ideal for demanding applications. The contact sockets, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Designed for insert arrangement 10-5 and shell size 10, it offers a voltage rating of 600 VAC, making it suitable for a wide range of power and signal transmission tasks. The Bayonet locking mechanism ensures secure mating, while the hi-rel designation guarantees long-term reliability. Perfect for military, aerospace, and industrial use, the PT02E-10-5S is a top choice for critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8SW | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8SX | Solder Box Mtg Recept, OD | ![]() |


