| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437559-4 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | (On) - Off - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP1-1437559-4 |
1-1437559-4
Specifications
Detailed Description
Easily toggle between three positions with this MSTG Switch. Designed for panel mounting, it features a durable copper alloy construction with Gold Flash over Silver plating for reliable performance. The Terminal Seal ensures secure connections, while the SPDT contact configuration allows for versatile use. With a rated voltage of 125 VAC and an amperage of 6 A, this switch is suitable for various applications. The Threaded bushing type and Vertical, Wire Lug termination make installation convenient. Featuring a Baton Short toggle style, it offers easy operation. Compliance with RoHS regulations guarantees its environmental responsibility. Upgrade your toggle switch with this high-quality, sealed option.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437559-1 | ![]() | |
| TE Connectivity 1-1437559-2 | ![]() | |
| TE Connectivity 1-1437559-3 | ![]() | |
| TE Connectivity 1-1437559-8 | ![]() | |
| TE Connectivity 2-1437559-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


