| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469492-8 |
| Accessory Type: | Guide Socket |
| Mount Type: | Board Mount |
| Base Material: | Zinc Alloy |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Body Plating Material: | Silver |
| Connector System: | Board to Board |
| Hardware Type: | Guide Socket Module |
| Guide Hardware: | With |
| Key Orientation: | 315° |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 1-1469492-8 |
| SKU: | AMP1-1469492-8 |
1-1469492-8
Specifications
Detailed Description
Enhance your connectivity solutions with the MULTIGIG RT 9MM GUIDE/ESD 315 DEG. This high-performance guide socket, designed for board mount applications, features a durable zinc alloy construction with silver plating for reliable conductivity. With a contact amperage of 1A, it ensures efficient power transmission. The right-angle mount orientation and 315° key orientation provide flexibility in installation. Compliant with RoHS standards, this connector is ideal for VITA 46 3U & 6U 9mm Daughtercard setups, meeting the demands of modern data and device connections. Each package includes 80 units, making it suitable for various projects. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Trust in the MULTIGIG RT for seamless board-to-board connectivity in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1-6450869-4 | V/R 2ACP+1LP+32S+3HDP+1LP+1P | ![]() |
| TE Connectivity 1410187-3 | MULTIGIG RT T2 7RW DC DF CT | ![]() |
| TE Connectivity 1410189-3 | MULTIGIG RT T2 7RW H-LFT,ET2 | ![]() |
| TE Connectivity 2102737-1 | BP, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102870-1 | DC, 7Row, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 5352068-1 | Z-PACK/A RAF 110P | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 07/07/2017 | P-17-014032 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Qingdao. Please contact your TE Sales Engineer with questions. | Download | |||


