| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410189-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Connector Type: | Daughtercard (Plug) |
| Gender: | Plug |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Brass | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 50 VDC |
| Contact Length: | .055 in, 1.41 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 56 |
| Data Rate: | ≤12 Gb/s |
| Mount Orientation: | Right Angle |
| Module Type: | Half Left |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 8 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Connector Product Type: | Daughtercard Connector |
| Pairs Per Column: | 2 |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Post Type: | Board-to-Board |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Left |
| Number of Ground Positions: | 11 |
| Signal Arrangement: | Differential Signaling & Single Ended |
| Part Aliases: | 1410189-3 |
| SKU: | AMP1410189-3 |
1410189-3
Specifications
Detailed Description
The MULTIGIG RT T2 7RW H-LFT,ET2 is a high-performance daughtercard connector designed for aerospace, defense, and marine applications. Featuring a right-angle body orientation with 56 contacts arranged in 7 rows, it ensures reliable power and signal transmission in demanding environments. With a board-to-board configuration and through-hole press-fit termination method, this connector offers secure and efficient connectivity. Its 100 Ω impedance and ≤12 Gb/s data rate capability make it suitable for high-speed applications. Operating within a wide temperature range of -55 to 105 °C, it is built to withstand harsh conditions. The connector's polarization mating alignment and fully shrouded design enhance ease of use and protection. Perfect for power and signal circuit applications, it guarantees performance and durability in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-8 | MULTIGIG RT 9MM GUIDE/ESD 315 DEG | ![]() |
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1-6450869-4 | V/R 2ACP+1LP+32S+3HDP+1LP+1P | ![]() |
| TE Connectivity 1410187-3 | MULTIGIG RT T2 7RW DC DF CT | ![]() |
| TE Connectivity 2-327958-1 | TERMINAL,PIDG RECT 16-14 6 | ![]() |
| TE Connectivity 2102737-1 | BP, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102870-1 | DC, 7Row, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 5352068-1 | Z-PACK/A RAF 110P | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2026 | PCN-25-262228 - Drawing Change. On TE Customer Drawing change 1.41 dimension TYP to 1.41 REF. | Download | |||
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||
| 04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download | |||
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||


