| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478201-0 |
| Series: | Agastat E7000 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Flange Diameter: | 12.6 mm, .496 in |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Panel Thickness: | .062 - .126 in, 1.52 - 3.2 mm |
| Number of Positions: | 1 |
| Housing Color: | White |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Lock Washer Material: | Mild Steel |
| Lock Washer Plating Material: | Nickel |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 8.7 x 9.6mm D-Shape |
| Detent: | With |
| Dielectric Material: | ABS |
| Coupling Nut Material: | Brass |
| Flange and Thread Material: | ABS |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1478201-0 |
| SKU: | AMP1-1478201-0 |
1-1478201-0
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Insulated Bulkhead Socket. Designed for seamless integration into panels, this 75 ohm connector boasts nickel silver plating for optimal performance. Engineered with a bayonet mating type and solder terminal termination method, it ensures secure and reliable connections. With an operating frequency of 2 GHz, it's perfect for high-speed applications. The durable brass construction and ABS insulation guarantee longevity, while the silver-plated center contact enhances signal transmission. This professional-grade connector, part of the Agastat E7000 series, is a must-have for any RF setup. Packaged for convenience in quantities of 50, it's ideal for bulk installations. From its white housing color to its front mount panel attachment style, every detail is meticulously crafted for quality and ease of use. RoHS compliant and meticulously engineered, it's the perfect choice for demanding RF environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337438-0 | ![]() | |
| TE Connectivity 1-1337440-0 | ![]() | |
| TE Connectivity 1-1478162-0 | ![]() | |
| TE Connectivity 5227079-5 | ![]() | |
| TE Connectivity 5225395-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2018 | P-18-015824 - Manufacturing location change. Following Part Numbers will be transferred from Taiwan island supplier to China mainland supplier. | Download | |||


