1-1478907-0

Heilind Number:AMP1-1478907-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1478907-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMA STR PLG S/CLMP RG58 GSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1478907-0
Series:AMP SMA
Gender:Plug
Termination Method:MIL-Clamp
Mating Type:Threaded
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:26 GHz
Body Material:Stainless Steel
Package Quantity:100
Cable Type:KX 15, RG 141A, RG 58C, RG 76, URM 43
Contact Configuration:Not Captivated
Number of Positions:1
Interface:SMA
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:Yes
Wire Termination Style:MIL-Clamp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:L069
Number of Coaxial Contacts:1
Flats Dimension:8.0 A/F
Gasket Material:Silicone Rubber
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Connector Length:20.5 mm, .807 in
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Material:Gold
Mated Outer Diameter (Approximate):.25 in, 6.35 mm
Product Grade:Professional
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:1-1478907-0
SKU:AMP1-1478907-0

Detailed Description

Enhance your RF connectivity with our SMA Straight Plug featuring a secure MIL-Clamp termination method for RG58 cables. Crafted from durable stainless steel, this connector ensures reliable performance in demanding environments. With a threaded mating type and gasket seal, it guarantees a tight, impedance-matched connection up to 26 GHz. Suitable for various cable types including KX 15 and URM 43, its gold-plated finish and PTFE dielectric material deliver high-quality signal transmission. This professional-grade connector, with a straight orientation and single port configuration, is ideal for cable-to-cable applications. Operating temperature range of -65 to 165°C. Unlock seamless data and device integration with this essential component.