1-160760-2

Heilind Number:AMP1-160760-2
Manufacturer:TE Connectivity
Manufacturer Number:1-160760-2
ECAD Model:
3D Model

Description:

TAB 110 REC 30-26 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-160760-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:14 mm, .55 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.05 - .15 mm², 26 - 30 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.031 - .051 in, .8 - 1.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-160760-2

Detailed Description

Enhance your electrical connections with our TAB 110 receptacle, designed for optimal performance with 26-30 AWG wires. Featuring a durable brass construction with pre-tin plating, this straight orientation terminal ensures reliable conductivity in a range of applications. The F-Crimp design allows for easy and secure wire installation, while the open barrel accommodates insulation diameters from .031 to .051 inches. With a compact overall length of 14mm (.55 in) and compatibility with .11-inch (2.8mm) tabs, it's a versatile solution for your crimp terminal needs. Rest assured, this product is RoHS compliant and suitable for operating temperatures ranging from -40 to 110°C (-40 to 230°F). Trust in our Quick Disconnects line for high-quality, compliant receptacles that meet your connectivity requirements.