| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670816-1 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 1000 VDC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 170 °C, -40 - 338 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.36 in |
| Cable Exit Angle: | 180° |
| Height: | 1.96 in, 50 mm |
| Width: | 2.14 in, 54.5 mm |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Hybrid Connector : | Yes |
| Part Aliases: | 1-1670816-1 |
| SKU: | AMP1-1670816-1 |
1-1670816-1
| Heilind Number: | AMP1-1670816-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1670816-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and durability of your automotive connections with our IPT/APT series housing for male terminals. Designed for seamless integration with wire to board or device setups, this connector boasts a single row configuration, ideal for streamlined layouts. With a robust body crafted from PA GF material, it ensures reliable performance in demanding environments, meeting automotive standards with a sealing feature for added protection. The 180° cable exit angle offers flexibility in installation, while its 1000 VDC voltage rating guarantees safe operation. Perfect for hybrid applications, this connector is a must-have component for your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670815-1 | ![]() | |
| TE Connectivity 1670815-2 | ![]() | |
| TE Connectivity 1670815-3 | ![]() | |
| TE Connectivity 1670821-2 | ![]() |


