| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703498-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .583 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1703498-1 |
| SKU: | AMP1-1703498-1 |
1-1703498-1
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System. Specifically designed for male terminals, this housing features a single row layout with a 4mm pitch, ensuring seamless signal transmission. Crafted from durable PBT GF, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 125°C. Its 180° cable exit angle and compact dimensions make it versatile for various applications. The black housing not only adds a sleek touch but also complies with RoHS standards for environmental sustainability. With sealable design and terminal position assurance, it offers secure and efficient assembly. Perfect for wire-to-wire connections in automotive settings, this accessory is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 2-160256-2 | FASTON 250 REC 1.0-2.5MM2 0.40X63.50TPBR | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-643815-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 5-963715-1 | MQS0,63 Sn rec LL unseal. 0,5-0,75 | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 967631-1 | 2. KONT-SICHERUNG 9P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579028-5 | ![]() | |
| TE Connectivity 3-1579028-8 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 01/17/2026 | P-25-029062 - Raw material change. We are validating Resin for MCON plastic housings, as a Dual Source to the existing material. | Download | |||
| 09/29/2024 | P-24-026292 - Manufacturing location change from US TE Facility to Mexico TE Facility. Mold M188324, M188849, M188854, M487399, M1936317 to be transferred from Greensboro to Empalme. Form and function are not affected. | Download | |||
| 06/22/2024 | P-24-026418 - Packaging Process Change. The packaging quantity per small bag of 500pcs is changed to 2000pcs per bag, and the packaging quantity per box remains unchanged, The package drop test pass | Download | |||
| 08/31/2018 | P-18-015268 - Tool duplication of a Assembly for below listed products. | Download | |||
| 03/08/2018 | P-18-015295 - Manufacturing Location Change. This change was to help alleviate the constraints by adding manual assembly capacity in TE China/Suzhou plant, in order to suppport respond to demand increase of Asia-Pacific only. | Download | |||
| 02/27/2018 | P-17-014751 - New conversion kit for 31-1070502(assembly tool), in order to fulfill customer demand. | Download | |||
| 10/10/2016 | P-16-013537 - Product improvement.It is only a process improvement, we chosen the product improvement because we can not choose other possibility from the scroll down menu. We are already producing other versions on the respective automatic assembly line, this would only extended the portfolio. NO FIT FORM OR FUNCTIONS ARE AFFECTED. Also considering the increased demands we have chosen the short term implementation (one month). | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


