1-171822-0

Heilind Number:AMP1-171822-0
Manufacturer:TE Connectivity
Manufacturer Number:1-171822-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EIS REC. HSG 10P-NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-171822-0
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:5.75
Overall Length:14
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:10
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:5.75 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:14 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:1-171822-0
SKU:AMP1-171822-0

Detailed Description

Enhance your electronic connections with our EIS HSG receptacle housing in natural nylon 6/6. This 10-pin connector, suitable for power and signal applications, features a cable mount design for easy installation. With a voltage rating of 250V AC and 350V DC, it ensures reliable performance. The crimp termination method guarantees secure wire connections, while the UL 94V-0 material flammability standard provides safety. Operating in a wide temperature range from -20 to 95°C (-4 to 203°F), this connector is versatile for various environments. Its compact design, measuring 5.75mm in height and 14mm in length, is ideal for space-constrained applications. With a package quantity of 1000, it's perfect for large-scale projects. Trust in the quality and durability of this connector for your PCB assembly needs.