| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172211-0 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.4 |
| Overall Length: | 27.7 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 27.7 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172211-0 |
| SKU: | AMP1-172211-0 |
1-172211-0
Specifications
Detailed Description
Enhance your connectivity with our 10-contact Housing Plug, designed for seamless integration in various applications. Crafted from durable Nylon 6/6 material with UL 94V-0 flammability standard compliance, it ensures safety and reliability. The 2A amperage and 250V AC/350V DC voltage rating make it suitable for power and signal transmission. Featuring a cable mount and crimp termination method, installation is effortless. With a pitch of 2.5mm (.098 in) and overall dimensions of 6.4mm height and 27.7mm length, it offers a compact yet efficient solution. Operating temperature range of -20 to 95 °C (-4 to 203 °F) allows for versatility in various environments. The housing color in natural, along with mating alignment and connector lock features, ensures secure and accurate connections. Whether for data or device applications, this connector is a reliable choice. With RoHS compliance, it meets environmental standards without compromising performance. Elevate your PCB connectivity with this high-quality connector, ideal for wire-to-board configurations.


