| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718484-1 |
| Series: | AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| Row Spacing: | .165 in, .318 in, 4.2 mm, 8.1 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 25 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.66 in |
| Cable Exit Angle: | 180° |
| Height: | 24.3 mm, .956 in |
| Width: | 1.02 in, 26 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1718484-1 |
| SKU: | AMP1-1718484-1 |
1-1718484-1
Specifications
Detailed Description
Enhance your connectivity with this CARRIER FOR RECEPTACLE INSERTS from the AMP MCP Connector System series. Designed for female terminals, this housing accommodates 25 positions across three rows, with a pitch ranging from 5mm to .157 inches. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, it ensures reliable performance in industrial and commercial transportation applications. With an operating temperature range of -40 to 120°C (-40 to 248°F), it can withstand harsh environments. The black housing, measuring 1.66 inches in length, 1.02 inches in width, and .956 inches in height, features a 180° cable exit angle for convenient installation. Its primary locking feature on the terminal provides secure connectivity, while its hybrid connector design offers versatility. RoHS compliant, this accessory is packaged in a box for easy storage and handling. Elevate your wire-to-board and wire-to-device connections with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2022 | P-22-022463 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 03/28/2022 | P-22-022156 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 02/28/2022 | P-22-022111 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 02/07/2022 | P-21-021880 - Manufacturing location change. Following Part Numbers - produced on automatic machine - will be transferred from TE Connectivity manufacturing location in Hungary to e TE Connectivity manufacturing location in Morocco. Hand assembly is already present in Morocco. | Download | |||
| 11/01/2021 | P-21-021338 - Manufacturing location change. *wrong future location in PCNP-21-021335 - this is the correct version* Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Hungary manufacturing location to Outside Vendor in Morocco | Download | |||
| 08/12/2021 | PCN-21-109651 - drawing change. The change is necessary to change the current Design Objective status to the status of Product Specification of 108-18957. The change does not impact performance. | Download | |||
| 01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | N/A | |||


