| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761182-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761182-1 |
| SKU: | AMP1-1761182-1 |
1-1761182-1
| Heilind Number: | AMP1-1761182-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1761182-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this high-performance RJ Connector, featuring a durable black Polyester housing for secure board mounting. With UL 94V-0 flammability standard compliance and four gold-plated contacts, it ensures reliable data transmission in a wide temperature range from -20 to 80°C (-4 to 176°F). The phosphor bronze contact material and Tin over Nickel shield plating guarantee robust signal integrity, making it ideal for various circuit applications. Its 1.27mm pitch and 1.5A contact amperage capacity meet industry standards, while the A keying feature ensures proper alignment. RoHS-compliant and designed for cable-to-board connections, this connector is a versatile and essential component for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761183-1 | ![]() | |
| TE Connectivity 1-1761186-1 | ![]() | |
| TE Connectivity 1-1761195-1 | ![]() | |
| TE Connectivity 1-1761199-1 | ![]() | |
| TE Connectivity 5-1761190-1 | ![]() |


