| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823449-2 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V AC, 42 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 1.9 in |
| Cable Exit Angle: | 180° |
| Height: | 1.94 in, 49 mm |
| Width: | 1.27 in, 32.4 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823449-2 |
| SKU: | AMP1-1823449-2 |
1-1823449-2
| Heilind Number: | AMP1-1823449-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1823449-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing LEAVYSEAL, a rugged housing designed for male terminals in industrial and commercial transportation applications. With four rows and 22 positions, it offers secure connectivity in demanding environments. Featuring a IP67 rating, it ensures protection against dust and water ingress. Constructed with PBT GF material and meeting UL 94V-0 flammability standards, it guarantees durability and safety. Compatible with wire-to-wire connections, it accommodates signal circuits with a voltage range of 12V to 42V AC/DC. The 180° cable exit angle and compact dimensions make it ideal for space-constrained installations. With polarization and terminal position assurance, it ensures proper mating and retention. Serviceable and RoHS compliant, it aligns with industry standards for environmental responsibility. Elevate your connectivity with the LEAVYSEAL series.


