1-1969588-3

Heilind Number:AMP1-1969588-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1969588-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969588-3
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:150
Lock Type:Latch
Number of Positions:13
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:1.378 in, 35 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969588-3
SKU:AMP1-1969588-3

Detailed Description

Easily connect power and signal cables with this economical single-row housing receptacle. Crafted from durable nylon GF material in a natural finish, it offers reliable performance with a 2.5mm pitch. Suitable for wire sizes ranging from 26 to 22 AWG, it features 13 positions for versatile connectivity. Operating efficiently in a wide temperature range from -25 to 105°C, it meets UL 94V-0 flammability standards for enhanced safety. With a compact design measuring 35mm in length and 18.17mm in width, it's ideal for cable mounting applications. The latch lock ensures secure mating, while brass contacts provide efficient power transmission. RoHS compliant and suitable for various appliances, this connector is a dependable solution for your electronic needs.