1-1971845-3

Heilind Number:AMP1-1971845-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1971845-3
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971845-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
Keying and Polarized Position Locations:1D, 2C
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971845-3
SKU:AMP1-1971845-3

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications. With a single row configuration and through-hole solder termination method, these connectors offer reliable performance in various appliances. The housing, made of UL 94V-0 rated nylon, ensures durability and safety. Featuring three contact positions with copper alloy tabs, they facilitate secure wire-to-board connections. Operating at 250 VAC, these connectors are suitable for high-voltage applications. The square contact shape and matte tin plating guarantee optimal signal conductivity. Measuring 12.8 mm in height, they have a vertical mount orientation and come in a natural housing color. With a pitch of 5 mm, these connectors offer easy installation on printed circuit boards. The package includes 108 units, meeting your bulk connectivity needs. Upgrade your electronic assemblies with these quality RAST 5 IDC Connectors.